Sloan Red Panel Mount Indicator, 230 V ac, IP65
- RS Stock No.:
- 909-3981
- Distrelec Article No.:
- 110-44-590
- Mfr. Part No.:
- 943RR0Z
- Brand:
- Sloan
Bulk discount available
Subtotal (1 unit)*
£15.91
(exc. VAT)
£19.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 April 2026
- Plus 10 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £15.91 |
| 15 - 49 | £14.64 |
| 50 - 99 | £13.37 |
| 100 - 249 | £12.09 |
| 250 + | £10.81 |
*price indicative
- RS Stock No.:
- 909-3981
- Distrelec Article No.:
- 110-44-590
- Mfr. Part No.:
- 943RR0Z
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Product Type | Panel Mount Indicator | |
| Voltage | 230 V ac | |
| Light Output Colour | Red | |
| Current | 20mA | |
| IP Rating | IP65 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 51mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Product Type Panel Mount Indicator | ||
Voltage 230 V ac | ||
Light Output Colour Red | ||
Current 20mA | ||
IP Rating IP65 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 51mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- CZ
Sloan 16mm Low Profile IP65 LED Indicators, 943 Series
Product Description
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.
Features and Benefits
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.
Product Application Information
Sloan indicators are suitable for panel builders and any indication applications.
Related links
- Sloan Red Panel Mount Indicator, IP65
- Sloan FASTON Termination 22 mm
- Sloan Red Panel Mount Indicator 5 V IP68
- Sloan Red Panel Mount Indicator 5 V, IP68
- Sloan 948 Series FASTON Termination 16 mm
- Sloan Red Indicator Solder Tab Termination
- RS PRO Red Panel Mount Indicator, 230 V ac
- RS PRO Red Panel Mount Indicator IP67

