Sloan Blue Indicator, 230V ac, 16mm Mounting Hole Size, IP65
- RS Stock No.:
- 909-3979
- Mfr. Part No.:
- 943BB0Z
- Brand:
- Sloan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-3979
- Mfr. Part No.:
- 943BB0Z
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 3000mcd | |
| Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 230V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 3000mcd | ||
Length 51mm | ||
- COO (Country of Origin):
- CZ

