Sloan Yellow Panel Mount Indicator, 16mm Mounting Hole Size, IP65

RS Stock No.:
909-3975
Mfr. Part No.:
943YY0D
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Light Output Colour

Yellow

Mounting Hole Size

16mm

Lamp Type

LED

IP Rating

IP65

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

1200mcd

Length

51mm

COO (Country of Origin):
CZ