Sloan 943 Series, Red Panel Mount Indicator, Screw Termination, IP65, 16 mm

RS Stock No.:
909-3963
Mfr. Part No.:
943RR0D
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Product Type

Panel Mount Indicator

Number of LEDs

1

Terminal Type

Screw

LED Colour

Red

IP Rating

IP65

Mount Hole Size

16 mm

Luminous Intensity

800mcd

Length

51mm

Standards/Approvals

RoHS

Series

943

COO (Country of Origin):
CZ

Sloan 16mm Low Profile IP65 LED Indicators, 943 Series


Product Description

Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.

Features and Benefits

IP65 protection.

ABS body.

12 V, 24 V, 230 V available.

Five colours.

Product Application Information

Sloan indicators are suitable for panel builders and any indication applications.

Related links