Sloan Green Panel Mount Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 909-3862
- Mfr. Part No.:
- 1782816G1G81NCL1
- Brand:
- Sloan
Bulk discount available
Subtotal (1 unit)*
£26.41
(exc. VAT)
£31.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £26.41 |
| 15 - 49 | £25.39 |
| 50 - 99 | £24.46 |
| 100 - 249 | £23.60 |
| 250 + | £22.77 |
*price indicative
- RS Stock No.:
- 909-3862
- Mfr. Part No.:
- 1782816G1G81NCL1
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 5 → 28V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8.2mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 32500mcd | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 5 → 28V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 8.2mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 32500mcd | ||
Length 28mm | ||
- COO (Country of Origin):
- CH
Sloan 8.2mm Domed Lens IP68 LED Indicators, 174/178 Series
Product Description
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.
Features and Benefits
IP68 protection.
Anti-rotation.
Range of colours available.
IP68 protection.
Anti-rotation.
Range of colours available.
Product application Information.
Sloan indicators are ideal for panel builders and any other indication applications.
Sloan indicators are ideal for panel builders and any other indication applications.
Related links
- Sloan Green Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan White Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan Yellow Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan Blue Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan Red Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan Blue Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan Yellow Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan Green Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size IP68
