- RS Stock No.:
- 909-3852
- Mfr. Part No.:
- 1781816R1R54UCL1
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 909-3852
- Mfr. Part No.:
- 1781816R1R54UCL1
- Brand:
- Sloan
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sloan 8.2mm Domed Lens IP68 LED Indicators, 174/178 Series
Product Description
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.
Features and Benefits
IP68 protection.
Anti-rotation.
Range of colours available.
IP68 protection.
Anti-rotation.
Range of colours available.
Product application Information.
Sloan indicators are ideal for panel builders and any other indication applications.
Sloan indicators are ideal for panel builders and any other indication applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5 → 28V dc |
Light Output Colour | Red |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 7000mcd |
Length | 28mm |
- RS Stock No.:
- 909-3852
- Mfr. Part No.:
- 1781816R1R54UCL1
- Brand:
- Sloan