- RS Stock No.:
- 904-9032
- Mfr. Part No.:
- ETN-120-AFT-75
- Brand:
- ATC
Discontinued product
- RS Stock No.:
- 904-9032
- Mfr. Part No.:
- ETN-120-AFT-75
- Brand:
- ATC
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
ATC ETN Series Solid State Flasher
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 120V |
Mounting Hole Size | 4.1mm |
Termination Type | Lead Wires |
Length | 46.5mm |