Sloan Yellow Panel LED, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, IP68
- RS Stock No.:
- 894-8846
- Mfr. Part No.:
- 3348B1Y54UCL1
- Brand:
- Sloan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-8846
- Mfr. Part No.:
- 3348B1Y54UCL1
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 5 → 28V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8.2 x 7.6mm | |
| Lamp Type | LED | |
| IP Rating | IP68 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 7000mcd | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 5 → 28V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8.2 x 7.6mm | ||
Lamp Type LED | ||
IP Rating IP68 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 7000mcd | ||
Length 24mm | ||
- COO (Country of Origin):
- CH
Sloan 8.2mm Recessed IP68 LED Indicators, 334/338 Series
The 334 and 338 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.
Recessed bezel
Rotation proof
IP68 rated
Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Rotation proof
IP68 rated
Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
