Sloan Green Panel Mount Indicator, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 894-8812
- Distrelec Article No.:
- 110-42-072
- Mfr. Part No.:
- 348811G1G81NCL1
- Brand:
- Sloan
Bulk discount available
Subtotal (1 unit)*
£25.90
(exc. VAT)
£31.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 12 January 2026
- Plus 50 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £25.90 |
| 15 - 49 | £24.87 |
| 50 - 99 | £23.83 |
| 100 - 249 | £22.81 |
| 250 + | £21.76 |
*price indicative
- RS Stock No.:
- 894-8812
- Distrelec Article No.:
- 110-42-072
- Mfr. Part No.:
- 348811G1G81NCL1
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 5 → 28V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8.2 x 7.6mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 32500mcd | |
| Length | 26.5mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 5 → 28V | ||
Light Output Colour Green | ||
Mounting Hole Size 8.2 x 7.6mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 32500mcd | ||
Length 26.5mm | ||
- COO (Country of Origin):
- CH
Sloan 8.2mm Flush IP68 LED Indicators, 344/348 Series
The 344 and 348 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.
Flush Bezel
Rotation proof
IP68 rated
Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Rotation proof
IP68 rated
Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Related links
- Sloan Green Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size IP68
- Sloan Blue Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size IP68
- Sloan Red Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size IP68
- Sloan Yellow Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size IP68
- Sloan Green Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size, IP68
- Sloan Yellow Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size, IP68
- Sloan Blue Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size, IP68
- Sloan White Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size, IP68
