Dialight Red Panel Mount Indicator
- RS Stock No.:
- 890-8126
- Mfr. Part No.:
- 801-1030-0331-504
- Brand:
- Dialight
Subtotal (1 unit)*
£70.29
(exc. VAT)
£84.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.29 |
*price indicative
- RS Stock No.:
- 890-8126
- Mfr. Part No.:
- 801-1030-0331-504
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 20.6mm | |
| Mount Hole Size | 11.9 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 20.6mm | ||
Mount Hole Size 11.9 mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Press to test Indicators
The press to test range of indicators from Dialight are designed to be used in test circuits. When pressing in the cap the indicator should illuminate to demonstrate it is working to specification. Available is a variety of coloured lenses.
Sub-Miniature, Miniature and Large Press to test indicators available
Dialight LED Panel Mount Indicators
Related links
- Dialight Panel Mount Indicator, 11.9mm Mounting Hole Size
- Dialight Yellow Panel Mount Indicator, 11.9mm Mounting Hole Size
- Dialight Red Panel Mount Indicator 25.4mm Mounting Hole Size, IP66
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination

