Dialight Yellow Indicator, 11.9mm Mounting Hole Size
- RS Stock No.:
- 890-8123
- Mfr. Part No.:
- 801-1030-0333-504
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8123
- Mfr. Part No.:
- 801-1030-0333-504
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 11.9mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 20.6mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Light Output Colour Yellow | ||
Mounting Hole Size 11.9mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 20.6mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Press to test Indicators
The press to test range of indicators from Dialight are designed to be used in test circuits. When pressing in the cap the indicator should illuminate to demonstrate it is working to specification. Available is a variety of coloured lenses.
Sub-Miniature, Miniature and Large Press to test indicators available
Dialight LED Panel Mount Indicators
