Dialight 800 Series, Yellow Panel Mount Indicator, Solder Tab Termination, 11.9 mm
- RS Stock No.:
- 890-8110
- Mfr. Part No.:
- 800-1030-0333-504
- Brand:
- Dialight
Subtotal (1 unit)*
£76.70
(exc. VAT)
£92.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.70 |
*price indicative
- RS Stock No.:
- 890-8110
- Mfr. Part No.:
- 800-1030-0333-504
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Yellow | |
| Terminal Type | Solder Tab | |
| Mount Hole Size | 11.9 mm | |
| Multicolour/Single Colour | Single Colour | |
| Length | 19mm | |
| Standards/Approvals | RoHS | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
LED Colour Yellow | ||
Terminal Type Solder Tab | ||
Mount Hole Size 11.9 mm | ||
Multicolour/Single Colour Single Colour | ||
Length 19mm | ||
Standards/Approvals RoHS | ||
Series 800 | ||
Non Compliant
- COO (Country of Origin):
- MX
Press to test Indicators
The press to test range of indicators from Dialight are designed to be used in test circuits. When pressing in the cap the indicator should illuminate to demonstrate it is working to specification. Available is a variety of coloured lenses.
Sub-Miniature, Miniature and Large Press to test indicators available
Dialight LED Panel Mount Indicators
Related links
- Dialight Panel Mount Indicator, 11.9mm Mounting Hole Size
- Dialight Yellow Panel Mount Indicator, 15.9mm Mounting Hole Size
- Dialight Red Panel Mount Indicator, 11.9mm Mounting Hole Size
- Dialight Yellow Panel Mount Indicator 9.53mm Mounting Hole Size
- Dialight Yellow Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Panel Mount Indicator 25.4mm Mounting Hole Size, IP66
- Dialight Yellow Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Yellow Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination

