Dialight 657 Series White Panel Mount Indicator, 12 V dc, 32 V dc, Lead Wire Termination, IP67

Subtotal (1 unit)*

£22.02

(exc. VAT)

£26.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.02

*price indicative

RS Stock No.:
890-8094
Mfr. Part No.:
657-3009-213F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

Panel Mount Indicator

Voltage

12 V dc, 32 V dc

Light Output Colour

White

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

52.2mm

Series

657

Mount Hole Size

17.5 mm

COO (Country of Origin):
MX

657 Series


The professional 657 series from Dialight are a range of watertight panel mount indicators that are designed to be used in a variety of applications. This series of indicator is available in red, yellow, green, blue, orange and white.

IP67 / NEMA 4X

Cool-to-the-touch Operation

Resistant to shock and vibration

Low Profile Flat or Wide Angle Domed Versions Available

RoHS compliant

Anti-Capillary Wire

LED Technology engineered for up to 100k hours of operation

Dialight LED Panel Mount Indicators


Related links