Dialight Green Panel Mount Indicator, 5 V dc, Lead Wire Termination, IP67
- RS Stock No.:
- 890-8016
- Mfr. Part No.:
- 657-2602-103F
- Brand:
- Dialight
Subtotal (1 unit)*
£18.31
(exc. VAT)
£21.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.31 |
*price indicative
- RS Stock No.:
- 890-8016
- Mfr. Part No.:
- 657-2602-103F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| Voltage | 5 V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Green | |
| Length | 36.9mm | |
| Mount Hole Size | 17.5 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
Voltage 5 V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Green | ||
Length 36.9mm | ||
Mount Hole Size 17.5 mm | ||
- COO (Country of Origin):
- MX
657 Series
The professional 657 series from Dialight are a range of watertight panel mount indicators that are designed to be used in a variety of applications. This series of indicator is available in red, yellow, green, blue, orange and white.
IP67 / NEMA 4X
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation
Dialight LED Panel Mount Indicators
Related links
- Dialight Yellow Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Dialight Red Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Dialight White Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Dialight Green Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- VCC White Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Dialight Red Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination

