Dialight Red Indicator, 24V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.:
890-7902
Mfr. Part No.:
657-1504-103F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

17.5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Red

Current Rating

20mA

Length

33.5mm

COO (Country of Origin):
MX

657 Series


The professional 657 series from Dialight are a range of watertight panel mount indicators that are designed to be used in a variety of applications. This series of indicator is available in red, yellow, green, blue, orange and white.

IP67 / NEMA 4X
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation


Dialight LED Panel Mount Indicators