Dialight Red Panel LED, 24V dc, 12.5mm Mounting Hole Size
- RS Stock No.:
- 890-7836
- Mfr. Part No.:
- 612-3132-140F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7836
- Mfr. Part No.:
- 612-3132-140F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.5mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 15mA | |
| Intensity | 60mcd | |
| Length | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 12.5mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 15mA | ||
Intensity 60mcd | ||
Length 33.5mm | ||
612 Series
Dialight 612 series LED panel mount indicators have a polycarbonate housing with a protruded polycarbonate lens to match the emitting colour. The 612 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Dialight LED Panel Mount Indicators

