- RS Stock No.:
- 890-7280
- Mfr. Part No.:
- 559-5801-027F
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7280
- Mfr. Part No.:
- 559-5801-027F
- Brand:
- Dialight
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.2V dc |
Light Output Colour | Orange |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 50mA |
Intensity | 90mcd |
Length | 16.5mm |