Dialight Green Indicator, 24V dc, 25.4mm Mounting Hole Size, IP66
- RS Stock No.:
- 890-7233
- Mfr. Part No.:
- 556-3604-304F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7233
- Mfr. Part No.:
- 556-3604-304F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 32mA | |
| Length | 27.7mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 24V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 32mA | ||
Length 27.7mm | ||
- COO (Country of Origin):
- MX
556 Series
The 556 series of high intensity LEDs from Dialight are designed for use in a variety of applications such as instrument panels, safety equipment, vending machines and display lighting. This series of panel mount indicators incorporate both InGaN and AlInGaP technologies which offers higher intensities.
Daylight viewable
AC or DC voltage ranges available
Tamper-proof / Designed for high durability
Long life up to 100k hours
Uniform illumination
Low profile flat or wide angle domed options available
Water-tight seal
AC or DC voltage ranges available
Tamper-proof / Designed for high durability
Long life up to 100k hours
Uniform illumination
Low profile flat or wide angle domed options available
Water-tight seal
Dialight LED Panel Mount Indicators

