Dialight Blue Indicator, 125V ac, 25.4mm Mounting Hole Size, IP66

RS Stock No.:
890-7198
Mfr. Part No.:
556-1805-304F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

125V ac

Light Output Colour

Blue

Mounting Hole Size

25.4mm

Lamp Type

LED

IP Rating

IP66

Bezel Style

Recessed

Bezel Colour

Silver

Current Rating

9.5mA

Length

46.2mm

COO (Country of Origin):
MX

556 Series


The 556 series of high intensity LEDs from Dialight are designed for use in a variety of applications such as instrument panels, safety equipment, vending machines and display lighting. This series of panel mount indicators incorporate both InGaN and AlInGaP technologies which offers higher intensities.

Daylight viewable
AC or DC voltage ranges available
Tamper-proof / Designed for high durability
Long life up to 100k hours
Uniform illumination
Low profile flat or wide angle domed options available
Water-tight seal


Dialight LED Panel Mount Indicators