Dialight Blue Panel Mount Indicator, 24V dc, 25.4mm Mounting Hole Size, IP66
- RS Stock No.:
- 890-7195
- Mfr. Part No.:
- 556-1804-304F
- Brand:
- Dialight
Subtotal (1 unit)*
£52.63
(exc. VAT)
£63.16
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.63 |
*price indicative
- RS Stock No.:
- 890-7195
- Mfr. Part No.:
- 556-1804-304F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Current Rating | 32mA | |
| Length | 46.2mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 24V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Current Rating 32mA | ||
Length 46.2mm | ||
- COO (Country of Origin):
- MX
556 Series
The 556 series of high intensity LEDs from Dialight are designed for use in a variety of applications such as instrument panels, safety equipment, vending machines and display lighting. This series of panel mount indicators incorporate both InGaN and AlInGaP technologies which offers higher intensities.
Daylight viewable
AC or DC voltage ranges available
Tamper-proof / Designed for high durability
Long life up to 100k hours
Uniform illumination
Low profile flat or wide angle domed options available
Water-tight seal
AC or DC voltage ranges available
Tamper-proof / Designed for high durability
Long life up to 100k hours
Uniform illumination
Low profile flat or wide angle domed options available
Water-tight seal
Dialight LED Panel Mount Indicators
Related links
- Dialight Yellow Panel Mount Indicator 25.4mm Mounting Hole Size, IP66
- Dialight Red Panel Mount Indicator 25.4mm Mounting Hole Size, IP66
- Dialight White Panel Mount Indicator 25.4mm Mounting Hole Size, IP66
- Oxley Blue Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Blue Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Blue Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Apem Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Apem Blue Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination

