Dialight Yellow Panel Mount Indicator, 5V, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-6751
- Mfr. Part No.:
- 507-4957-3333-500F
- Brand:
- Dialight
Subtotal (1 unit)*
£18.59
(exc. VAT)
£22.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.59 |
*price indicative
- RS Stock No.:
- 890-6751
- Mfr. Part No.:
- 507-4957-3333-500F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 5V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 9.53mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 35mcd | |
| Length | 23.8mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 5V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 9.53mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 35mcd | ||
Length 23.8mm | ||
- COO (Country of Origin):
- MX
507 Series Incandescent Panel Mount Indicators
Dialight 507 series cartridge filament panel mount indicators. The 507 series are available with either stovepipe or cylindrical lens caps, in a variety of colours and voltage to suit a wide range of applications.
Stovepipe or cylindrical lens caps
Bi-pin terminals
Bi-pin terminals
Dialight Panel Indicators
Related links
- Dialight Yellow Panel Mount Indicator, 11.9mm Mounting Hole Size
- Dialight Yellow Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Yellow Panel Mount Indicator, 15.9mm Mounting Hole Size
- Dialight Yellow Panel Mount Indicator 25.4mm Mounting Hole Size, IP66
- Dialight Yellow Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Yellow Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination

