Dialight Yellow Indicator, 105 → 125V, 9.53mm Mounting Hole Size

RS Stock No.:
890-6729
Mfr. Part No.:
507-4537-1533-640F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

105 → 125V

Light Output Colour

Yellow

Mounting Hole Size

9.53mm

Bezel Style

Prominent

Current Rating

300µA

Length

27mm

COO (Country of Origin):
MX

507 Series Incandescent Panel Mount Indicators


Dialight 507 series cartridge filament panel mount indicators. The 507 series are available with either stovepipe or cylindrical lens caps, in a variety of colours and voltage to suit a wide range of applications.

Stovepipe or cylindrical lens caps
Bi-pin terminals


Dialight Panel Indicators