Dialight Red Neon Panel Mount Indicator, 28V, 9.53mm Mounting Hole Size

RS Stock No.:
890-6701
Mfr. Part No.:
507-3918-1471-600F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

28V

Light Output Colour

Red

Mounting Hole Size

9.53mm

Lamp Type

Neon

Bezel Style

Prominent

Current Rating

40mA

Length

23.8mm

COO (Country of Origin):
MX

507 Series Incandescent Panel Mount Indicators


Dialight 507 series cartridge filament panel mount indicators. The 507 series are available with either stovepipe or cylindrical lens caps, in a variety of colours and voltage to suit a wide range of applications.

Stovepipe or cylindrical lens caps
Bi-pin terminals


Dialight Panel Indicators