Dialight Red Indicator, 105 → 125V, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-5237
- Mfr. Part No.:
- 507-3837-1431-600F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5237
- Mfr. Part No.:
- 507-3837-1431-600F
- Brand:
- Dialight
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 105 → 125V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 9.53mm | |
| Bezel Style | Prominent | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 105 → 125V | ||
Light Output Colour Red | ||
Mounting Hole Size 9.53mm | ||
Bezel Style Prominent | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
507 Series Incandescent Panel Mount Indicators
Dialight 507 series cartridge filament panel mount indicators. The 507 series are available with either stovepipe or cylindrical lens caps, in a variety of colours and voltage to suit a wide range of applications.
Stovepipe or cylindrical lens caps
Bi-pin terminals
Bi-pin terminals
Dialight Panel Indicators

