Dialight Red Indicator, 5V dc, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-5120
- Mfr. Part No.:
- 249-7868-3331-504F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 890-5120
- Mfr. Part No.:
- 249-7868-3331-504F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 5V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 9.53mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 55mcd | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 5V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 9.53mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 55mcd | ||
Length 31mm | ||
- COO (Country of Origin):
- MX
Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of colours and voltage to suit a wide range of applications.
Stovepipe or cylindrical lens caps
Built-in or external resistor
Bi-pin terminals
Built-in or external resistor
Bi-pin terminals


