Dialight Orange Panel Mount Indicator, 110 V, 125 V
- RS Stock No.:
- 890-5118
- Mfr. Part No.:
- 249-7866-1433-514
- Brand:
- Dialight
Subtotal (1 unit)*
£34.30
(exc. VAT)
£41.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.30 |
*price indicative
- RS Stock No.:
- 890-5118
- Mfr. Part No.:
- 249-7866-1433-514
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110 V, 125 V | |
| Light Output Colour | Orange | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 37.3mm | |
| Mount Hole Size | 9.53 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
Voltage 110 V, 125 V | ||
Light Output Colour Orange | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 37.3mm | ||
Mount Hole Size 9.53 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Dialight 249 Series Neon Panel Indicators
Dialight 249 series panel mount neon indicator lights offer high performance and reliability. The 249 series are available with either stovepipe or cylindrical lens caps, in a variety of colours and voltage to suit a wide range of applications.
Stovepipe or cylindrical lens caps
Built-in or external resistor
Bi-pin terminals
Related links
- Dialight Yellow Panel Mount Indicator 9.53mm Mounting Hole Size
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Finder DIN Rail Monostable Relay 16A Switching Current, SPDT
- RS PRO 110 → 125V ac/dc DIN Rail Relay Socket, for use with RS PRO 1 Pole PCB Relays
- Finder 85 Series Series Plug In Timer Relay 4-Contact 0.5 →
- RS PRO Interface Relay 110 → 125V ac/dc Coil 1-Pole, 6A Load
- Finder 38 Series Interface Relay 110 → 125V ac/dc Coil 1-Pole, 10mA Load
- ABB CR-S 1 Pin 110 → 125V ac/dc DIN Rail Relay Socket, for use with CR-S Interface Relay

