Dialight Red Panel LED, 2V dc, 8.3mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-2531
- Mfr. Part No.:
- 608-3131-110F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2531
- Mfr. Part No.:
- 608-3131-110F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8.3mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Current Rating | 15mA | |
| Intensity | 20mcd | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 8.3mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 15mA | ||
Intensity 20mcd | ||
- COO (Country of Origin):
- MX
608 Series
Dialight 608 series LED panel mount indicators have a polycarbonate finish with a domed or flush LED. The 608 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Dialight LED Panel Mount Indicators

