Dialight Red Panel LED, 2V dc, 8.3mm Mounting Hole Size, Lead Wires Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-2462
Mfr. Part No.:
608-1131-110F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

2V dc

Light Output Colour

Red

Mounting Hole Size

8.3mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

15mA

Intensity

20mcd

COO (Country of Origin):
MX

608 Series


Dialight 608 series LED panel mount indicators have a polycarbonate finish with a domed or flush LED. The 608 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting


Dialight LED Panel Mount Indicators