Dialight Red Panel LED, 2V dc, 7.2mm Mounting Hole Size, IP66
- RS Stock No.:
- 890-2421
- Mfr. Part No.:
- 607-2112-110F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 890-2421
- Mfr. Part No.:
- 607-2112-110F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 7.2mm | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 15mA | |
| Intensity | 22mcd | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 7.2mm | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 15mA | ||
Intensity 22mcd | ||
Length 21mm | ||
- COO (Country of Origin):
- MX
607 Series
Dialight 607 series LED panel mount indicators have a chrome plated brass or polycarbonate finish with a recessed or protruded LED. The 607 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
LED can be recessed or protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators


