Dialight Green, Red Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-2415
- Mfr. Part No.:
- 606-2415-110F
- Brand:
- Dialight
Subtotal (1 unit)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.76 |
*price indicative
- RS Stock No.:
- 890-2415
- Mfr. Part No.:
- 606-2415-110F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2V dc | |
| Light Output Colour | Green, Red | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Bezel Colour | Chrome | |
| Current Rating | 10mA | |
| Intensity | 18 mcd, 35mcd | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2V dc | ||
Light Output Colour Green, Red | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 10mA | ||
Intensity 18 mcd, 35mcd | ||
Length 15mm | ||
- COO (Country of Origin):
- MX
606 Series
Dialight 606 series LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 606 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators

