Dialight 606 Series Red Panel Mount Indicator, 2 V dc, Lead Wire Termination
- RS Stock No.:
- 890-2409
- Mfr. Part No.:
- 606-2111-110F
- Brand:
- Dialight
Subtotal (1 unit)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 264 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.68 |
*price indicative
- RS Stock No.:
- 890-2409
- Mfr. Part No.:
- 606-2111-110F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage | 2 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 5mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 11mm | |
| Series | 606 | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage 2 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 5mA | ||
Termination Type Lead Wire | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 11mm | ||
Series 606 | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- MX
606 Series
Dialight 606 series LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 606 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators
Related links
- Dialight Green 2V dc Lead Wires Termination
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Bulgin Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination

