Dialight Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
890-2399
Mfr. Part No.:
606-1415-130F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

12V dc

Light Output Colour

Green, Red

Mounting Hole Size

6mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

10mA

Intensity

18 mcd, 35mcd

Length

15mm

COO (Country of Origin):
MX

606 Series


Dialight 606 series LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 606 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing


Dialight LED Panel Mount Indicators