Dialight Red Panel LED, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-2386
- Mfr. Part No.:
- 606-1111-110F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2386
- Mfr. Part No.:
- 606-1111-110F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 5mA | |
| Intensity | 8mcd | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 5mA | ||
Intensity 8mcd | ||
Length 11mm | ||
- COO (Country of Origin):
- MX
606 Series
Dialight 606 series LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 606 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators

