Dialight Green Panel LED, 2V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-2373
- Mfr. Part No.:
- 605-1211-110F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2373
- Mfr. Part No.:
- 605-1211-110F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Current Rating | 15mA | |
| Intensity | 72mcd | |
| Length | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 15mA | ||
Intensity 72mcd | ||
Length 10.7mm | ||
- COO (Country of Origin):
- MX
605 Series
Dialight 605 series snap-in LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 605 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
LED can be recessed or protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators

