Dialight Yellow Indicator, 2.2V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-2011
- Mfr. Part No.:
- 559-5301-007F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2011
- Mfr. Part No.:
- 559-5301-007F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2.2V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 25mA | |
| Intensity | 34mcd | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2.2V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 25mA | ||
Intensity 34mcd | ||
Length 16.5mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast

