Dialight Red Indicator, 2.2V dc, 6.4mm Mounting Hole Size, Lead Wires Termination

Subtotal (1 pack of 10 units)*

£18.62

(exc. VAT)

£22.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£1.862£18.62

*price indicative

RS Stock No.:
890-1936
Mfr. Part No.:
559-2101-027F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

2.2V dc

Light Output Colour

Red

Mounting Hole Size

6.4mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

6.3mcd

Length

16.5mm

COO (Country of Origin):
MX

LED Indicators, 6.35mm Mount, 559 Series


The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.

Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast