Dialight Red Panel Mount Indicator, 12V dc, 6.4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
890-1831
Mfr. Part No.:
559-0103-003F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

6.4mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

15mA

Intensity

8mcd

Length

16.5mm

COO (Country of Origin):
MX