Dialight Green, Yellow Indicator, 2.1V, 4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1784
- Mfr. Part No.:
- 558-3201-007F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-1784
- Mfr. Part No.:
- 558-3201-007F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2.1V | |
| Light Output Colour | Green, Yellow | |
| Mounting Hole Size | 4mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2.1V | ||
Light Output Colour Green, Yellow | ||
Mounting Hole Size 4mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 12.9mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 4mm Mount, 558 Series
The 558 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment, automation and hand-held devices.
Features:
RoHS compliant
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy
than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock and vibration
Termination - straight terminals for wire wrapping or
lead wire for soldering or optional terminals
Three leaded bi-colour version allows for additional colour variations
Available with PVC-free lead wires
RoHS compliant
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy
than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock and vibration
Termination - straight terminals for wire wrapping or
lead wire for soldering or optional terminals
Three leaded bi-colour version allows for additional colour variations
Available with PVC-free lead wires
