Dialight Green, Red Panel Mount Indicator, 1.9V dc, 4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
890-1762
Mfr. Part No.:
558-3001-007F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

1.9V dc

Light Output Colour

Green, Red

Mounting Hole Size

4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

30mA

Length

12.9mm

COO (Country of Origin):
MX

LED Indicators, 4mm Mount, 558 Series


The 558 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment, automation and hand-held devices.

Features:
RoHS compliant
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy
than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock and vibration
Termination - straight terminals for wire wrapping or
lead wire for soldering or optional terminals
Three leaded bi-colour version allows for additional colour variations
Available with PVC-free lead wires

Related links