Dialight Yellow Indicator, 2.1V, 4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
890-1645
Mfr. Part No.:
558-0301-007F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

2.1V

Light Output Colour

Yellow

Mounting Hole Size

4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

16mcd

Length

13.1mm

COO (Country of Origin):
MX

LED Indicators, 4mm Mount, 558 Series


The 558 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment, automation and hand-held devices.

Features:
RoHS compliant
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy
than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock and vibration
Termination - straight terminals for wire wrapping or
lead wire for soldering or optional terminals
Three leaded bi-colour version allows for additional colour variations
Available with PVC-free lead wires