Dialight Red Panel Mount Indicator, 24V dc, 17.5mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1541
- Mfr. Part No.:
- 557-1505-203F
- Brand:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 890-1541
- Mfr. Part No.:
- 557-1505-203F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 17.5mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 35.6mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 17.5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 35.6mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Dialight 557 Series Panel Mount LED Indicator
The 557 Series LED Panel Mount Indicators incorporate both InGaN and AlInGaP technologies to offer higher intensities. Designed to withstand outdoor applications susceptible to rain, dust and sunlight.
Available in red, yellow, green, blue and white
Watertight seal from front of panel meets MIL-L-3661B
Voltage range of 5, 12 & 24 VDC
Maximum mounting torque: -15" / lb
Housing material: White polycarbonate
Front mounting in 11/16" clearance hole
Lens material: Polycarbonate 94 - VO
Operating temperature: -25°C → +85°C
Storage temperature: -30°C → +100°C
Watertight seal from front of panel meets MIL-L-3661B
Voltage range of 5, 12 & 24 VDC
Maximum mounting torque: -15" / lb
Housing material: White polycarbonate
Front mounting in 11/16" clearance hole
Lens material: Polycarbonate 94 - VO
Operating temperature: -25°C → +85°C
Storage temperature: -30°C → +100°C
Related links
- Dialight Red Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Green Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Yellow Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Dialight Red Indicator Lead Wires Termination
- Dialight White Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Dialight Green Panel Mount Indicator 17.5mm Mounting Hole Size IP67

