Dialight Green, Red Panel Mount Indicator, 5V dc, 17.5mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1526
- Mfr. Part No.:
- 557-1412-203F
- Brand:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 890-1526
- Mfr. Part No.:
- 557-1412-203F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 5V dc | |
| Light Output Colour | Green, Red | |
| Mounting Hole Size | 17.5mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Black | |
| Length | 35.6mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 5V dc | ||
Light Output Colour Green, Red | ||
Mounting Hole Size 17.5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Black | ||
Length 35.6mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 17.5mm, Panel Mount, 557 Series
The 557 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic instrument panels, safety applications, vending machines and many more.
Features:
RoHS Compliant
Daylight Viewable
Tamper-proof / Designed for high durability
Long life, up to 100k hours
Uniform illumination
Low profile flat lens design
RoHS Compliant
Daylight Viewable
Tamper-proof / Designed for high durability
Long life, up to 100k hours
Uniform illumination
Low profile flat lens design

