Dialight Red Indicator, 12V dc, 17.8mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
890-1500
Mfr. Part No.:
557-1103-203F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

17.8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Black

Current Rating

20mA

COO (Country of Origin):
MX

LED Indicators, 17.5mm, Panel Mount, 557 Series


The 557 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic instrument panels, safety applications, vending machines and many more.

Features:
RoHS Compliant
Daylight Viewable
Tamper-proof / Designed for high durability
Long life, up to 100k hours
Uniform illumination
Low profile flat lens design