Dialight White Panel LED, 12V dc, 17.5mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1493
- Mfr. Part No.:
- 557-1003-203F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-1493
- Mfr. Part No.:
- 557-1003-203F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 12V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 17.5mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Black | |
| Current Rating | 16mA | |
| Length | 35.6mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 12V dc | ||
Light Output Colour White | ||
Mounting Hole Size 17.5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Black | ||
Current Rating 16mA | ||
Length 35.6mm | ||
- COO (Country of Origin):
- MX
Dialight 557 Series Panel Mount LED Indicator
The 557 Series LED Panel Mount Indicators incorporate both InGaN and AlInGaP technologies to offer higher intensities. Designed to withstand outdoor applications susceptible to rain, dust and sunlight.
Available in red, yellow, green, blue and white
Watertight seal from front of panel meets MIL-L-3661B
Voltage range of 5, 12 & 24 VDC
Maximum mounting torque: -15" / lb
Housing material: White polycarbonate
Front mounting in 11/16" clearance hole
Lens material: Polycarbonate 94 - VO
Operating temperature: -25°C → +85°C
Storage temperature: -30°C → +100°C
Watertight seal from front of panel meets MIL-L-3661B
Voltage range of 5, 12 & 24 VDC
Maximum mounting torque: -15" / lb
Housing material: White polycarbonate
Front mounting in 11/16" clearance hole
Lens material: Polycarbonate 94 - VO
Operating temperature: -25°C → +85°C
Storage temperature: -30°C → +100°C

