Schurter Red Panel LED, 24V, 6.4mm Mounting Hole Size, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-7681
Mfr. Part No.:
0035.0726
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Voltage Rating

24V

Light Output Colour

Red

Mounting Hole Size

6.4mm

Lamp Type

LED

IP Rating

IP67

Current Rating

10mA

Length

16.3mm

COO (Country of Origin):
CZ

Schurter LFM Series 8.4mm Panel Mount LED


Schurter LFM series panel mounting LED’s have a front mounting diameter of 8.4 mm.