Schurter Yellow Panel LED, 12V, 6.4mm Mounting Hole Size, IP67
- RS Stock No.:
- 876-7672
- Mfr. Part No.:
- 0035.0666
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-7672
- Mfr. Part No.:
- 0035.0666
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Voltage Rating | 12V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Current Rating | 10mA | |
| Length | 25.3mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Voltage Rating 12V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Current Rating 10mA | ||
Length 25.3mm | ||
- COO (Country of Origin):
- CZ
Schurter LFM Series 8.4mm Panel Mount LED
Schurter LFM series panel mounting LEDs have a front mounting diameter of 8.4 mm.

