- RS Stock No.:
- 846-2901
- Brand:
- RS PRO
409 In stock - FREE next working day delivery available
65 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.98
(exc. VAT)
£10.78
(inc. VAT)
Units | Per unit |
1 - 14 | £8.98 |
15 - 49 | £8.21 |
50 - 99 | £7.61 |
100 - 249 | £6.92 |
250 + | £6.31 |
- RS Stock No.:
- 846-2901
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 220 V ac, 8 mm Mounting Hole Size, Solder Lug Termination, IP67
This hyper-bright RS PRO 220 V ac red panel indicator is made primarily for use with industrial equipment such as medical systems, telecommunications and special vehicles. This pack consists of a hardwearing LED (light-emitting diode) bulb with a 9.5 mm coloured epoxy lens and a chrome bezel. To help you install it, the kit includes a fixing nut and spring washer.
LEDs emit high levels of bright light, making them an ideal choice for darker environments, plus they last a long time and consume little electricity. This item needs an 8-mm mounting hole and is 34.9 mm long with a solder lug termination. It has a light intensity of 980 mcd (millicandela).
This RS PRO branded product has been tested by engineers for consistency and durability. The main body of the kit is manufactured to IP67 standard, meaning it will resist dirt and water.
LEDs emit high levels of bright light, making them an ideal choice for darker environments, plus they last a long time and consume little electricity. This item needs an 8-mm mounting hole and is 34.9 mm long with a solder lug termination. It has a light intensity of 980 mcd (millicandela).
This RS PRO branded product has been tested by engineers for consistency and durability. The main body of the kit is manufactured to IP67 standard, meaning it will resist dirt and water.
Features and Benefits
Red indicator light
Voltage of 220 V ac
Mounting hole of 8 mm
LED (light-emitting diode) bulb
Lamp size of 9.5 mm
Solder lug termination
IP67 so will resist dirt and water
Chrome bezel
Current of 3 mA
Intensity of 980 mcd (millicandela)
Length of 34.9 mm
Voltage of 220 V ac
Mounting hole of 8 mm
LED (light-emitting diode) bulb
Lamp size of 9.5 mm
Solder lug termination
IP67 so will resist dirt and water
Chrome bezel
Current of 3 mA
Intensity of 980 mcd (millicandela)
Length of 34.9 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 980mcd |
Length | 34.9mm |
- RS Stock No.:
- 846-2901
- Brand:
- RS PRO