Banner Green, Red, Yellow Panel Mount Indicator, 10 → 30V dc, 18mm Mounting Hole Size
- RS Stock No.:
- 842-2833
- Mfr. Part No.:
- T18GRYPQ
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-2833
- Mfr. Part No.:
- T18GRYPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 10 → 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Mounting Hole Size | 18mm | |
| Lamp Type | LED | |
| Current Rating | 25mA | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 10 → 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Mounting Hole Size 18mm | ||
Lamp Type LED | ||
Current Rating 25mA | ||
Length 33mm | ||
- COO (Country of Origin):
- US
EZ-LIGHT T18G
The Turck Banner EZ-LIGHT T18G series of LED indicator designed to be rugged, cost-effective and easy to install indicators.
Displays up to three different colours
Immune to EMI and RFI interference
Easy to see operator guidance and indication of equipment status
QPMA version available
Immune to EMI and RFI interference
Easy to see operator guidance and indication of equipment status
QPMA version available
Banner LED Indicators & Accessories
