Idec White Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- RS Stock No.:
- 835-7733
- Mfr. Part No.:
- HW1P-2FQD-W-24V
- Brand:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 835-7733
- Mfr. Part No.:
- HW1P-2FQD-W-24V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Light Output Colour | White | |
| Mounting Hole Size | 24.1 x 22.3mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 11mA | |
| Length | 51.7mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Light Output Colour White | ||
Mounting Hole Size 24.1 x 22.3mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 11mA | ||
Length 51.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Idec HW Series Pilot Lights
The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.
UL listed, CSA certified, TUV approved, and CE marked
22mm Mounting Hole
22mm Mounting Hole
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec White Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Red Panel Mount Indicator Screw Terminal Termination
- Idec Green Panel Mount Indicator Screw Terminal Termination
- Idec Orange Panel Mount Indicator Screw Terminal Termination
- Idec Yellow Panel Mount Indicator Screw Terminal Termination
- Idec Green Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Red Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Green Panel Mount Indicator 24.1 x 22.3mm Mounting Hole Size

