Idec Green Indicator, 120V ac, 22mm Mounting Hole Size
- RS Stock No.:
- 835-7717
- Mfr. Part No.:
- APW199D-G-120V
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7717
- Mfr. Part No.:
- APW199D-G-120V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 120V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Current Rating | 10mA | |
| Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 120V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Current Rating 10mA | ||
Length 45.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Approvals
UL Listed, CSA Certified, TUV Approved.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

